
2337-2520-S | |
|---|---|
DigiKey Part Number | 1772-2726-ND |
Manufacturer | |
Manufacturer Product Number | 2337-2520-S |
Description | HEX STANDOFF 1/4"-20 STL 76.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.000" (76.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 5 | 5,21600 € | 26,08 € |
| 10 | 4,91200 € | 49,12 € |
| 25 | 4,55880 € | 113,97 € |
| 50 | 4,32420 € | 216,21 € |
| 100 | 4,11420 € | 411,42 € |
| 250 | 3,86996 € | 967,49 € |
| 500 | 3,70734 € | 1.853,67 € |
| 1.000 | 3,56153 € | 3.561,53 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

