Image for 2337-2520-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2337-2520-N

DigiKey Part Number
1772-2337-2520-N-ND
Manufacturer
Manufacturer Product Number
2337-2520-N
Description
HEX STANDOFF 1/4"-20 NYLON 3"
Customer Reference
Detailed Description
Hex Standoff Threaded 1/4"-20 Nylon 3.000" (76.20mm) 3"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Packaging
Bulk
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Part Status
Active
Between Board Height
3.000" (76.20mm) 3"
Type
Length - Overall
3.000" (76.20mm)
Threaded/Unthreaded
Threaded
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,79000 €26,79 €
523,44000 €117,20 €
1022,24600 €222,46 €
2520,85720 €521,43 €
5019,93280 €996,64 €
10019,10450 €1.910,45 €
25018,13924 €4.534,81 €
Manufacturers Standard Package
Unit Price without VAT:26,79000 €
Unit Price with VAT:31,88010 €