
2337-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3003-ND |
Manufacturer | |
Manufacturer Product Number | 2337-1032-SS-20 |
Description | HEX STANDOFF #10-32 SS 76.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.000" (76.20mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| 5 | 41,13600 € | 205,68 € |
| 10 | 39,13400 € | 391,34 € |
| 25 | 36,80560 € | 920,14 € |
| 50 | 35,25560 € | 1.762,78 € |
| 100 | 33,86600 € | 3.386,60 € |
| 250 | 32,24612 € | 8.061,53 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |

