
2305-2520-AL | |
|---|---|
DigiKey Part Number | 1772-1687-ND |
Manufacturer | |
Manufacturer Product Number | 2305-2520-AL |
Description | HEX STANDOFF 1/4"-20 ALUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2305-2520-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 5 | 2,09400 € | 10,47 € |
| 10 | 1,96400 € | 19,64 € |
| 25 | 1,81120 € | 45,28 € |
| 50 | 1,70980 € | 85,49 € |
| 100 | 1,61930 € | 161,93 € |
| 250 | 1,51416 € | 378,54 € |
| 500 | 1,44428 € | 722,14 € |
| 1.000 | 1,38162 € | 1.381,62 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

