
2305-1032-S-12 | |
|---|---|
DigiKey Part Number | 1772-3134-ND |
Manufacturer | |
Manufacturer Product Number | 2305-1032-S-12 |
Description | HEX STANDOFF #10-32 STEEL 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.500" (12.70mm) 1/2" Hex |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 5 | 4,50600 € | 22,53 € |
| 10 | 4,24000 € | 42,40 € |
| 25 | 3,93160 € | 98,29 € |
| 50 | 3,72660 € | 186,33 € |
| 100 | 3,54310 € | 354,31 € |
| 250 | 3,32972 € | 832,43 € |
| 500 | 3,18764 € | 1.593,82 € |
| 1.000 | 3,06029 € | 3.060,29 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |

