
2283-832-AL-9 | |
|---|---|
DigiKey Part Number | 1772-3334-ND |
Manufacturer | |
Manufacturer Product Number | 2283-832-AL-9 |
Description | HEX STANDOFF #8-32 ALUM 158.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 6.250" (158.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 6.250" (158.75mm) | |
Length - Overall | 6.250" (158.75mm) | |
Features | - | |
Material | ||
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 12,37125 € | 197,94 € |
| Unit Price without VAT: | 12,37125 € |
|---|---|
| Unit Price with VAT: | 14,72179 € |

