
2282-1032-N | |
|---|---|
DigiKey Part Number | 1772-2282-1032-N-ND |
Manufacturer | |
Manufacturer Product Number | 2282-1032-N |
Description | HEX STNDFF #10-32 NYLON 152.40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Nylon 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 6.000" (152.40mm) | |
Length - Overall | 6.000" (152.40mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 5 | 9,79800 € | 48,99 € |
| 10 | 9,25400 € | 92,54 € |
| 25 | 8,62400 € | 215,60 € |
| 50 | 8,20500 € | 410,25 € |
| 100 | 7,82980 € | 782,98 € |
| 250 | 7,39308 € | 1.848,27 € |
| 500 | 7,10206 € | 3.551,03 € |
| 1.000 | 6,84110 € | 6.841,10 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |

