Hex Standoff Threaded #8-32 Aluminum 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2270-832-AL

DigiKey Part Number
1772-2368-ND
Manufacturer
Manufacturer Product Number
2270-832-AL
Description
HEX STANDOFF #8-32 ALUM 76.20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
3.000" (76.20mm)
Length - Overall
3.000" (76.20mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,48000 €5,48 €
54,70400 €23,52 €
104,42800 €44,28 €
254,10560 €102,64 €
503,89220 €194,61 €
1003,70110 €370,11 €
2503,47884 €869,71 €
5003,33090 €1.665,45 €
1.0003,19826 €3.198,26 €
Manufacturers Standard Package
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,52120 €