Hex Standoff Threaded #10-32 Aluminum 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2270-1032-AL

DigiKey Part Number
1772-2514-ND
Manufacturer
Manufacturer Product Number
2270-1032-AL
Description
HEX STANDOFF #10-32 ALUM 76.20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
3.000" (76.20mm)
Length - Overall
3.000" (76.20mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,94000 €7,94 €
56,84600 €34,23 €
106,45600 €64,56 €
256,00240 €150,06 €
505,70080 €285,04 €
1005,43080 €543,08 €
2505,11664 €1.279,16 €
5004,90744 €2.453,72 €
1.0004,71980 €4.719,80 €
Manufacturers Standard Package
Unit Price without VAT:7,94000 €
Unit Price with VAT:9,44860 €