Hex Standoff Threaded #8-32 Stainless Steel 2.750" (69.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2268-832-SS

DigiKey Part Number
1772-2624-ND
Manufacturer
Manufacturer Product Number
2268-832-SS
Description
HEX STANDOFF #8-32 SS 69.85MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 2.750" (69.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
2.750" (69.85mm)
Length - Overall
2.750" (69.85mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,02000 €11,02 €
59,53200 €47,66 €
109,00200 €90,02 €
258,38720 €209,68 €
507,97860 €398,93 €
1007,61280 €761,28 €
2507,18688 €1.796,72 €
5006,90320 €3.451,60 €
1.0006,64875 €6.648,75 €
Manufacturers Standard Package
Unit Price without VAT:11,02000 €
Unit Price with VAT:13,11380 €