
2267-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2855-ND |
Manufacturer | |
Manufacturer Product Number | 2267-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 66.68MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 2.625" (66.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.625" (66.68mm) | |
Length - Overall | 2.625" (66.68mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 5 | 4,00000 € | 20,00 € |
| 10 | 3,76100 € | 37,61 € |
| 25 | 3,48400 € | 87,10 € |
| 50 | 3,30000 € | 165,00 € |
| 100 | 3,13560 € | 313,56 € |
| 250 | 2,94424 € | 736,06 € |
| 500 | 2,81692 € | 1.408,46 € |
| 1.000 | 2,70277 € | 2.702,77 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

