
2264-832-SS | |
|---|---|
DigiKey Part Number | 1772-2201-ND |
Manufacturer | |
Manufacturer Product Number | 2264-832-SS |
Description | HEX STANDOFF #8-32 SS 57.15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.250" (57.15mm) | |
Length - Overall | 2.250" (57.15mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 5 | 9,72000 € | 48,60 € |
| 10 | 9,18000 € | 91,80 € |
| 25 | 8,55440 € | 213,86 € |
| 50 | 8,13860 € | 406,93 € |
| 100 | 7,76610 € | 776,61 € |
| 250 | 7,33264 € | 1.833,16 € |
| 500 | 7,04376 € | 3.521,88 € |
| 1.000 | 6,78468 € | 6.784,68 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,36370 € |

