
2264-832-N | |
|---|---|
DigiKey Part Number | 1772-2508-ND |
Manufacturer | |
Manufacturer Product Number | 2264-832-N |
Description | HEX STANDOFF #8-32 NYLON 57.15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.250" (57.15mm) | |
Length - Overall | 2.250" (57.15mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 5 | 5,84800 € | 29,24 € |
| 10 | 5,51000 € | 55,10 € |
| 25 | 5,11800 € | 127,95 € |
| 50 | 4,85680 € | 242,84 € |
| 100 | 4,62330 € | 462,33 € |
| 250 | 4,35160 € | 1.087,90 € |
| 500 | 4,17072 € | 2.085,36 € |
| 1.000 | 4,00849 € | 4.008,49 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

