
2262-832-N | |
|---|---|
DigiKey Part Number | 1772-2248-ND |
Manufacturer | |
Manufacturer Product Number | 2262-832-N |
Description | HEX STANDOFF #8-32 NYLON 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 5 | 5,59200 € | 27,96 € |
| 10 | 5,26800 € | 52,68 € |
| 25 | 4,89040 € | 122,26 € |
| 50 | 4,64000 € | 232,00 € |
| 100 | 4,41600 € | 441,60 € |
| 250 | 4,15528 € | 1.038,82 € |
| 500 | 3,98174 € | 1.990,87 € |
| 1.000 | 3,82610 € | 3.826,10 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

