
2262-632-AL | |
|---|---|
DigiKey Part Number | 1772-2504-ND |
Manufacturer | |
Manufacturer Product Number | 2262-632-AL |
Description | HEX STANDOFF #6-32 ALUM 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 5 | 3,69600 € | 18,48 € |
| 10 | 3,47300 € | 34,73 € |
| 25 | 3,21560 € | 80,39 € |
| 50 | 3,04480 € | 152,24 € |
| 100 | 2,89190 € | 289,19 € |
| 250 | 2,71404 € | 678,51 € |
| 500 | 2,59570 € | 1.297,85 € |
| 1.000 | 2,48961 € | 2.489,61 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

