
2254-832-N | |
|---|---|
DigiKey Part Number | 1772-2231-ND |
Manufacturer | |
Manufacturer Product Number | 2254-832-N |
Description | HEX STANDOFF #8-32 NYLON 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 5 | 4,96200 € | 24,81 € |
| 10 | 4,67100 € | 46,71 € |
| 25 | 4,33400 € | 108,35 € |
| 50 | 4,11000 € | 205,50 € |
| 100 | 3,90950 € | 390,95 € |
| 250 | 3,67620 € | 919,05 € |
| 500 | 3,52090 € | 1.760,45 € |
| 1.000 | 3,38167 € | 3.381,67 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

