
2254-632-N | |
|---|---|
DigiKey Part Number | 1772-2602-ND |
Manufacturer | |
Manufacturer Product Number | 2254-632-N |
Description | HEX STANDOFF #6-32 NYLON 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 8,20095 € | 172,22 € |
| Unit Price without VAT: | 8,20095 € |
|---|---|
| Unit Price with VAT: | 9,75913 € |

