
2254-632-AL | |
|---|---|
DigiKey Part Number | 1772-3859-ND |
Manufacturer | |
Manufacturer Product Number | 2254-632-AL |
Description | HEX STANDOFF #6-32 ALUM 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 5 | 2,90000 € | 14,50 € |
| 10 | 2,72200 € | 27,22 € |
| 25 | 2,51600 € | 62,90 € |
| 50 | 2,37960 € | 118,98 € |
| 100 | 2,25730 € | 225,73 € |
| 250 | 2,11520 € | 528,80 € |
| 500 | 2,02068 € | 1.010,34 € |
| 1.000 | 1,93595 € | 1.935,95 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

