
2254-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2390-ND |
Manufacturer | |
Manufacturer Product Number | 2254-1032-SS |
Description | HEX STANDOFF #10-32 SS 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 5 | 4,51200 € | 22,56 € |
| 10 | 4,24400 € | 42,44 € |
| 25 | 3,93480 € | 98,37 € |
| 50 | 3,72940 € | 186,47 € |
| 100 | 3,54560 € | 354,56 € |
| 250 | 3,33176 € | 832,94 € |
| 500 | 3,18946 € | 1.594,73 € |
| 1.000 | 3,06185 € | 3.061,85 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

