Hex Standoff Threaded #10-32 Steel 1.500" (38.10mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2254-1032-S-12

DigiKey Part Number
1772-3259-ND
Manufacturer
Manufacturer Product Number
2254-1032-S-12
Description
HEX STANDOFF #10-32 STL 38.10MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Steel 1.500" (38.10mm) Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Mfr
Between Board Height
1.500" (38.10mm)
Packaging
Bulk
Length - Overall
1.500" (38.10mm)
Part Status
Active
Material
Type
Plating
Chromate, Zinc
Threaded/Unthreaded
Threaded
Color
Clear
Gender
Female, Female
Base Product Number
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,89000 €4,89 €
54,18400 €20,92 €
103,93400 €39,34 €
253,64560 €91,14 €
503,45440 €172,72 €
1003,28310 €328,31 €
2503,08384 €770,96 €
5002,95126 €1.475,63 €
1.0002,83238 €2.832,38 €
Manufacturers Standard Package
Unit Price without VAT:4,89000 €
Unit Price with VAT:5,81910 €