
2251-632-AL | |
|---|---|
DigiKey Part Number | 1772-2251-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2251-632-AL |
Description | HEX STANDOFF #6-32 ALUM 33.34MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.313" (33.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.313" (33.34mm) | |
Length - Overall | 1.313" (33.34mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,33400 € | 11,67 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,02040 € | 50,51 € |
| 50 | 1,90820 € | 95,41 € |
| 100 | 1,80840 € | 180,84 € |
| 250 | 1,69220 € | 423,05 € |
| 500 | 1,61486 € | 807,43 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

