
2250-832-N | |
|---|---|
DigiKey Part Number | 1772-2675-ND |
Manufacturer | |
Manufacturer Product Number | 2250-832-N |
Description | HEX STANDOFF #8-32 NYLON 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 5 | 5,68600 € | 28,43 € |
| 10 | 5,35600 € | 53,56 € |
| 25 | 4,97320 € | 124,33 € |
| 50 | 4,71900 € | 235,95 € |
| 100 | 4,49150 € | 449,15 € |
| 250 | 4,22676 € | 1.056,69 € |
| 500 | 4,05050 € | 2.025,25 € |
| 1.000 | 3,89246 € | 3.892,46 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

