
2250-832-AL | |
|---|---|
DigiKey Part Number | 1772-1226-ND |
Manufacturer | |
Manufacturer Product Number | 2250-832-AL |
Description | HEX STANDOFF #8-32 ALUM 1 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2250-832-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,38400 € | 6,92 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,19080 € | 29,77 € |
| 50 | 1,12180 € | 56,09 € |
| 100 | 1,06020 € | 106,02 € |
| 250 | 0,98864 € | 247,16 € |
| 500 | 0,94106 € | 470,53 € |
| 1.000 | 0,89849 € | 898,49 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

