Hex Standoff Threaded #10-32 Stainless Steel 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250-1032-SS

DigiKey Part Number
1772-2860-ND
Manufacturer
Manufacturer Product Number
2250-1032-SS
Description
HEX STANDOFF #10-32 SS 31.75MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
1.250" (31.75mm)
Length - Overall
1.250" (31.75mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,51000 €12,51 €
510,84000 €54,20 €
1010,24500 €102,45 €
259,55280 €238,82 €
509,09300 €454,65 €
1008,68140 €868,14 €
2508,20220 €2.050,55 €
5007,88286 €3.941,43 €
1.0007,59644 €7.596,44 €
Manufacturers Standard Package
Unit Price without VAT:12,51000 €
Unit Price with VAT:14,88690 €