
2246-832-N | |
|---|---|
DigiKey Part Number | 1772-2571-ND |
Manufacturer | |
Manufacturer Product Number | 2246-832-N |
Description | HEX STANDOFF #8-32 NYLON 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 5 | 3,42000 € | 17,10 € |
| 10 | 3,21300 € | 32,13 € |
| 25 | 2,97360 € | 74,34 € |
| 50 | 2,81440 € | 140,72 € |
| 100 | 2,67190 € | 267,19 € |
| 250 | 2,50640 € | 626,60 € |
| 500 | 2,39624 € | 1.198,12 € |
| 1.000 | 2,29750 € | 2.297,50 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

