
M2227-4007-AL | |
|---|---|
DigiKey Part Number | 1772-M2227-4007-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2227-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.848" (21.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 1,77784 € | 172,45 € |
| Unit Price without VAT: | 1,77784 € |
|---|---|
| Unit Price with VAT: | 2,11563 € |

