Hex Standoff Threaded 1/4"-20 Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2246-2520-AL

DigiKey Part Number
1772-2246-2520-AL-ND
Manufacturer
Manufacturer Product Number
2246-2520-AL
Description
HEX STANDOFF 1/4"-20 ALUMINUM 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded 1/4"-20 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,08000 €2,08 €
51,76200 €8,81 €
101,65000 €16,50 €
251,52000 €38,00 €
501,43380 €71,69 €
1001,35670 €135,67 €
2501,26720 €316,80 €
5001,20766 €603,83 €
1.0001,15434 €1.154,34 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €