
2246-1032-N | |
|---|---|
DigiKey Part Number | 1772-3015-ND |
Manufacturer | |
Manufacturer Product Number | 2246-1032-N |
Description | HEX STANDOFF #10-32 NYLON 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 $ | 3,64 $ |
| 5 | 3,10000 $ | 15,50 $ |
| 10 | 2,90900 $ | 29,09 $ |
| 25 | 2,68720 $ | 67,18 $ |
| 50 | 2,54020 $ | 127,01 $ |
| 100 | 2,40870 $ | 240,87 $ |
| 250 | 2,25584 $ | 563,96 $ |
| 500 | 2,15418 $ | 1.077,09 $ |
| 1.000 | 2,06307 $ | 2.063,07 $ |
| Unit Price without VAT: | 3,64000 $ |
|---|---|
| Unit Price with VAT: | 4,33160 $ |

