
2244-2520-SS | |
|---|---|
DigiKey Part Number | 1772-2833-ND |
Manufacturer | |
Manufacturer Product Number | 2244-2520-SS |
Description | HEX STANDOFF 1/4"-20 SS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 5 | 4,83400 € | 24,17 € |
| 10 | 4,55100 € | 45,51 € |
| 25 | 4,22120 € | 105,53 € |
| 50 | 4,00220 € | 200,11 € |
| 100 | 3,80620 € | 380,62 € |
| 250 | 3,57820 € | 894,55 € |
| 500 | 3,42644 € | 1.713,22 € |
| 1.000 | 3,29039 € | 3.290,39 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |

