
2244-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2566-ND |
Manufacturer | |
Manufacturer Product Number | 2244-1032-SS |
Description | HEX STANDOFF #10-32 SS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 5 | 7,93000 € | 39,65 € |
| 10 | 7,48100 € | 74,81 € |
| 25 | 6,96240 € | 174,06 € |
| 50 | 6,61700 € | 330,85 € |
| 100 | 6,30810 € | 630,81 € |
| 250 | 5,94852 € | 1.487,13 € |
| 500 | 5,70904 € | 2.854,52 € |
| 1.000 | 5,49428 € | 5.494,28 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |

