
2242-832-SS | |
|---|---|
DigiKey Part Number | 1772-2339-ND |
Manufacturer | |
Manufacturer Product Number | 2242-832-SS |
Description | HEX STANDOFF #8-32 SS 3/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 5 | 4,50000 € | 22,50 € |
| 10 | 4,23500 € | 42,35 € |
| 25 | 3,92760 € | 98,19 € |
| 50 | 3,72360 € | 186,18 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

