
2242-1032-N | |
|---|---|
DigiKey Part Number | 1772-2017-ND |
Manufacturer | |
Manufacturer Product Number | 2242-1032-N |
Description | HEX STANDOFF #10-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2242-1032-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 5 | 4,00800 € | 20,04 € |
| 10 | 3,76900 € | 37,69 € |
| 25 | 3,49160 € | 87,29 € |
| 50 | 3,30720 € | 165,36 € |
| 100 | 3,14250 € | 314,25 € |
| 250 | 2,95080 € | 737,70 € |
| 500 | 2,82320 € | 1.411,60 € |
| 1.000 | 2,70882 € | 2.708,82 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

