
2242-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2242-1032-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2242-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 3/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

