
2240-1032-N | |
|---|---|
DigiKey Part Number | 1772-2596-ND |
Manufacturer | |
Manufacturer Product Number | 2240-1032-N |
Description | HEX STANDOFF #10-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 5 | 3,28600 € | 16,43 € |
| 10 | 3,08700 € | 30,87 € |
| 25 | 2,85560 € | 71,39 € |
| 50 | 2,70260 € | 135,13 € |
| 100 | 2,56540 € | 256,54 € |
| 250 | 2,40604 € | 601,51 € |
| 500 | 2,29998 € | 1.149,99 € |
| 1.000 | 2,20494 € | 2.204,94 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

