
2238-2520-SS | |
|---|---|
DigiKey Part Number | 1772-2181-ND |
Manufacturer | |
Manufacturer Product Number | 2238-2520-SS |
Description | HEX STANDOFF 1/4"-20 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,77000 € | 17,77 € |
| 5 | 15,46000 € | 77,30 € |
| 10 | 14,63600 € | 146,36 € |
| 25 | 13,67960 € | 341,99 € |
| 50 | 13,04380 € | 652,19 € |
| 100 | 12,47400 € | 1.247,40 € |
| 250 | 11,81028 € | 2.952,57 € |
| 500 | 11,36794 € | 5.683,97 € |
| Unit Price without VAT: | 17,77000 € |
|---|---|
| Unit Price with VAT: | 21,14630 € |

