
2238-1032-S-12 | |
|---|---|
DigiKey Part Number | 1772-2997-ND |
Manufacturer | |
Manufacturer Product Number | 2238-1032-S-12 |
Description | HEX STANDOFF #10-32 STEEL 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 5 | 3,74400 € | 18,72 € |
| 10 | 3,52000 € | 35,20 € |
| 25 | 3,26040 € | 81,51 € |
| 50 | 3,08740 € | 154,37 € |
| 100 | 2,93270 € | 293,27 € |
| 250 | 2,75276 € | 688,19 € |
| 500 | 2,63306 € | 1.316,53 € |
| 1.000 | 2,52574 € | 2.525,74 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

