
2237-632-S | |
|---|---|
DigiKey Part Number | 1772-2237-632-S-ND |
Manufacturer | |
Manufacturer Product Number | 2237-632-S |
Description | HEX STANDOFF #6-32 STEEL 7/16" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,65400 € | 8,27 € |
| 10 | 1,54800 € | 15,48 € |
| 25 | 1,42600 € | 35,65 € |
| 50 | 1,34520 € | 67,26 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

