
2211-832-AL | |
|---|---|
DigiKey Part Number | 1772-2829-ND |
Manufacturer | |
Manufacturer Product Number | 2211-832-AL |
Description | HEX STANDOFF #8-32 ALUM 127MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 5.000" (127.00mm) | |
Length - Overall | 5.000" (127.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 5 | 7,73200 € | 38,66 € |
| 10 | 7,29500 € | 72,95 € |
| 25 | 6,78760 € | 169,69 € |
| 50 | 6,45060 € | 322,53 € |
| 100 | 6,14860 € | 614,86 € |
| 250 | 5,79728 € | 1.449,32 € |
| 500 | 5,56326 € | 2.781,63 € |
| 1.000 | 5,35338 € | 5.353,38 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |

