Hex Standoff Threaded #8-32 Aluminum 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203-832-AL

DigiKey Part Number
1772-2203-832-AL-ND
Manufacturer
Manufacturer Product Number
2203-832-AL
Description
HEX STANDOFF #8-32 ALUM 76.20MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
3.000" (76.20mm)
Length - Overall
3.000" (76.20mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,57000 €1,57 €
51,32400 €6,62 €
101,23700 €12,37 €
251,13720 €28,43 €
501,07120 €53,56 €
1001,01220 €101,22 €
2500,94356 €235,89 €
5000,89796 €448,98 €
1.0000,85716 €857,16 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €