
2203-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2350-ND |
Manufacturer | |
Manufacturer Product Number | 2203-1032-SS |
Description | HEX STANDOFF #10-32 SS 76.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.000" (76.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 5 | 4,92200 € | 24,61 € |
| 10 | 4,63400 € | 46,34 € |
| 25 | 4,29880 € | 107,47 € |
| 50 | 4,07620 € | 203,81 € |
| 100 | 3,87690 € | 387,69 € |
| 250 | 3,64516 € | 911,29 € |
| 500 | 3,49086 € | 1.745,43 € |
| 1.000 | 3,35252 € | 3.352,52 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

