
2201-632-SS | |
|---|---|
DigiKey Part Number | 1772-2201-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2201-632-SS |
Description | HEX STANDOFF #6-32 SS 69.85MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 2.750" (69.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2201-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 2.750" (69.85mm) | |
Length - Overall | 2.750" (69.85mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 5 | 7,77400 € | 38,87 € |
| 10 | 7,33700 € | 73,37 € |
| 25 | 6,82960 € | 170,74 € |
| 50 | 6,49240 € | 324,62 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,71000 € |

