Hex Standoff Threaded #10-32 Aluminum 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2199-1032-AL

DigiKey Part Number
1772-3350-ND
Manufacturer
Manufacturer Product Number
2199-1032-AL
Description
HEX STANDOFF #10-32 ALUM 63.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 2.500" (63.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
2.500" (63.50mm)
Length - Overall
2.500" (63.50mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,26000 €3,26 €
52,78200 €13,91 €
102,60900 €26,09 €
252,41160 €60,29 €
502,28000 €114,00 €
1002,16240 €216,24 €
2502,02576 €506,44 €
5001,93484 €967,42 €
1.0001,85335 €1.853,35 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €