Hex Standoff Threaded #10-32 Stainless Steel 2.000" (50.80mm) 2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #10-32 Stainless Steel 2.000" (50.80mm) 2"
2195-1032-SS
2195-1032-SS

2195-1032-SS

DigiKey Part Number
1772-1276-ND
Manufacturer
Manufacturer Product Number
2195-1032-SS
Description
HEX STANDOFF #10-32 SS 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 2.000" (50.80mm) 2"
Datasheet
 Datasheet
EDA/CAD Models
2195-1032-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,19000 €7,19 €
56,19400 €30,97 €
105,83700 €58,37 €
255,42400 €135,60 €
505,14860 €257,43 €
1004,90240 €490,24 €
2504,61596 €1.153,99 €
5004,42518 €2.212,59 €
1.0004,25414 €4.254,14 €
Manufacturers Standard Package
Unit Price without VAT:7,19000 €
Unit Price with VAT:8,55610 €