
2193-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2193-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2193-1032-SS |
Description | HEX STANDOFF #10-32 SS 47.63MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 1.875" (47.63mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.94mm) |
Packaging Bulk | Between Board Height 1.875" (47.63mm) |
Part Status Active | Length - Overall 1.875" (47.63mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 5,25344 € | 168,11 € |
| Unit Price without VAT: | 5,25344 € |
|---|---|
| Unit Price with VAT: | 6,25159 € |

