
2187-832-N | |
|---|---|
DigiKey Part Number | 1772-2457-ND |
Manufacturer | |
Manufacturer Product Number | 2187-832-N |
Description | HEX STANDOFF #8-32 NYLON 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 5 | 6,39200 € | 31,96 € |
| 10 | 6,02600 € | 60,26 € |
| 25 | 5,59960 € | 139,99 € |
| 50 | 5,31640 € | 265,82 € |
| 100 | 5,06290 € | 506,29 € |
| 250 | 4,76800 € | 1.192,00 € |
| 500 | 4,57162 € | 2.285,81 € |
| 1.000 | 4,39553 € | 4.395,53 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |

