
2187-632-N | |
|---|---|
DigiKey Part Number | 1772-1448-ND |
Manufacturer | |
Manufacturer Product Number | 2187-632-N |
Description | HEX STANDOFF #6-32 NYLON 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2187-632-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 5 | 3,82600 € | 19,13 € |
| 10 | 3,59600 € | 35,96 € |
| 25 | 3,33000 € | 83,25 € |
| 50 | 3,15380 € | 157,69 € |
| 100 | 2,99590 € | 299,59 € |
| 250 | 2,81232 € | 703,08 € |
| 500 | 2,69010 € | 1.345,05 € |
| 1.000 | 2,58058 € | 2.580,58 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

