
2179-1032-B-12 | |
---|---|
DigiKey Part Number | 1772-2179-1032-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 2179-1032-B-12 |
Description | HEX STANDOFF #10-32 BRASS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Brass 1.000" (25.40mm) 1" Clear |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
183 | 1,78579 € | 326,80 € |
Unit Price without VAT: | 1,78579 € |
---|---|
Unit Price with VAT: | 2,12509 € |