
2177-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2177-1032-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2177-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 5 | 1,10400 € | 5,52 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,94680 € | 23,67 € |
| 50 | 0,89080 € | 44,54 € |
| 100 | 0,84110 € | 84,11 € |
| 250 | 0,78308 € | 195,77 € |
| 500 | 0,74460 € | 372,30 € |
| 1.000 | 0,71013 € | 710,13 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

