
2173-832-N | |
|---|---|
DigiKey Part Number | 1772-2775-ND |
Manufacturer | |
Manufacturer Product Number | 2173-832-N |
Description | HEX STANDOFF #8-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,88000 € | 9,40 € |
| 10 | 1,76100 € | 17,61 € |
| 25 | 1,62240 € | 40,56 € |
| 50 | 1,53080 € | 76,54 € |
| 100 | 1,44900 € | 144,90 € |
| 250 | 1,35400 € | 338,50 € |
| 500 | 1,29080 € | 645,40 € |
| 1.000 | 1,23417 € | 1.234,17 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

