
2171-832-N | |
|---|---|
DigiKey Part Number | 1772-2376-ND |
Manufacturer | |
Manufacturer Product Number | 2171-832-N |
Description | HEX STANDOFF #8-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,69600 € | 8,48 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,46240 € | 36,56 € |
| 50 | 1,37920 € | 68,96 € |
| 100 | 1,30490 € | 130,49 € |
| 250 | 1,21864 € | 304,66 € |
| 500 | 1,16126 € | 580,63 € |
| 1.000 | 1,10987 € | 1.109,87 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

